896-058-520-202

Heilind Number:EDA896-058-520-202
Manufacturer:EDAC
Manufacturer Number:896-058-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-520-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for seamless integration in your PCB setups. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure both style and reliability. Featuring two rows of copper alloy contacts, each capable of handling up to 3 A of power, you can trust in the robust performance of these essential components. The .125-inch pitch and .2-inch row spacing accommodate precise connections, with 58 positions available for versatile configurations. Whether your project calls for straight or right-angle mounting, our connectors offer flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Elevate your electronic connections with our High Temp Card Edge Connectors, designed for seamless integration in your PCB setups. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure both style and reliability. Featuring two rows of copper alloy contacts, each capable of handling up to 3 A of power, you can trust in the robust performance of these essential components. The .125-inch pitch and .2-inch row spacing accommodate precise connections, with 58 positions available for versatile configurations. Whether your project calls for straight or right-angle mounting, our connectors offer flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries.