896-058-520-203

Heilind Number:EDA896-058-520-203
Manufacturer:EDAC
Manufacturer Number:896-058-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-520-203

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in extreme conditions. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Each connector features two rows of copper alloy contacts, offering a total of 58 positions with a pitch of .125 inches. The straight mount orientation and compact design make them ideal for board-to-board PCB connections. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for applications that require high performance and stability. Upgrade your connectivity solutions with these premium Card Edge Connectors.