896-058-520-207

Heilind Number:EDA896-058-520-207
Manufacturer:EDAC
Manufacturer Number:896-058-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-520-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and reliability. With a contact material of Copper Alloy, they ensure efficient conductivity, while the double row design with 58 positions allows for versatile connectivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are a must-have for high-temperature applications. Upgrade your setup with these top-quality connectors, perfect for a wide range of industrial and commercial uses.