896-058-520-803

Heilind Number:EDA896-058-520-803
Manufacturer:EDAC
Manufacturer Number:896-058-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-520-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage, rugged UL 94V-0 Polyphenylene Sulfide housing, and Copper Alloy contact material for reliable power transmission. With two rows and 58 positions, they provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temperature environments. Choose straight mount orientation for easy installation. Elevate your electronic projects with these durable and efficient connectors.