896-058-520-804

Heilind Number:EDA896-058-520-804
Manufacturer:EDAC
Manufacturer Number:896-058-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-520-804

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 58 positions, they offer ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures reliable and efficient transmission of data and power. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors enable seamless integration into your PCB layout. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our connectors to deliver unrivaled performance and durability for all your electronic projects.