896-058-521-201

Heilind Number:EDA896-058-521-201
Manufacturer:EDAC
Manufacturer Number:896-058-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-521-201

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, offering unparalleled performance and reliability for your electronic applications. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a dual-row configuration and 58 positions, they provide ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Experience seamless connectivity with our High Temp Card Edge Connectors.