896-058-521-202

Heilind Number:EDA896-058-521-202
Manufacturer:EDAC
Manufacturer Number:896-058-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-521-202

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 3A amperage rating, they ensure efficient power transmission. Featuring two rows of 58 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for your PCB projects. The straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in these connectors for secure and high-speed data transfer in various applications.