896-058-521-203

Heilind Number:EDA896-058-521-203
Manufacturer:EDAC
Manufacturer Number:896-058-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-521-203

Detailed Description

For applications requiring high temperature resistance, our Black High Temp Card Edge Connectors are the perfect solution. With a current rating of 3 A, these connectors are designed for reliable performance in demanding environments. Featuring housing material made of UL 94V-0 Polyphenylene Sulfide, they offer excellent heat resistance and durability. The double-row design with a total of 58 positions ensures secure and efficient connectivity. Crafted with Copper Alloy contacts, these connectors guarantee low contact resistance and high conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and stable connections on your PCB. The straight mount orientation makes installation easy and convenient. Operating within a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Trust in our High Temp Card Edge Connectors for high-quality and reliable performance in your projects.