896-058-521-204

Heilind Number:EDA896-058-521-204
Manufacturer:EDAC
Manufacturer Number:896-058-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-521-204

Detailed Description

Elevate your circuit assembly with our High Temp Card Edge Connectors. Designed for maximum performance, these connectors feature a sleek black finish and are built to withstand high temperatures, ensuring reliable functionality even in demanding environments. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, they offer optimal safety and efficiency. The double-row design with 58 positions allows for seamless connectivity, while the copper alloy contact material guarantees superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight or right-angle mount orientation, these connectors are versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and electronic systems. Elevate your PCB connections with these high-quality Card Edge Connectors.