896-058-521-207

Heilind Number:EDA896-058-521-207
Manufacturer:EDAC
Manufacturer Number:896-058-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-521-207

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and copper alloy contacts, they offer superior conductivity for seamless data transmission. The two-row design, with 58 positions and a pitch of .125 inches, allows for efficient board-to-board connections. Whether for industrial or commercial use, these connectors guarantee optimal performance, even in extreme operating temperatures ranging from -40 to 105°C. Upgrade your setups with our premium Card Edge Connectors for a seamless and reliable electronic connection solution.