896-058-521-803

Heilind Number:EDA896-058-521-803
Manufacturer:EDAC
Manufacturer Number:896-058-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-521-803

Detailed Description

Upgrade your high-temperature electronics with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Each connector features two rows of 58 positions, with a pitch of .125 inches and row spacing of .2 inches, ensuring seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our connectors to deliver exceptional performance and longevity for all your connectivity needs.