896-058-521-804

Heilind Number:EDA896-058-521-804
Manufacturer:EDAC
Manufacturer Number:896-058-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-521-804

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and a 58-position, dual-row layout, they provide ample connectivity for your applications. The straight mount orientation and .125" pitch offer easy installation on your board, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your setup with these black connectors for seamless and secure board-to-board connections.