896-058-521-807

Heilind Number:EDA896-058-521-807
Manufacturer:EDAC
Manufacturer Number:896-058-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-521-807

Detailed Description

Enhance your high-temperature electronic projects with our top-of-the-line Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable connectivity. With a double row configuration and 58 positions, they offer ample versatility for your PCB connections. The .125-inch pitch and .2-inch row spacing allow for precise alignments, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any demanding application. Elevate your connectivity game with these black Card Edge Connectors.