896-058-521-808

Heilind Number:EDA896-058-521-808
Manufacturer:EDAC
Manufacturer Number:896-058-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-521-808

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they provide secure and efficient connectivity. Offering 58 positions and a current rating of 3A, they are suitable for a wide range of applications. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse conditions. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.