896-058-521-812

Heilind Number:EDA896-058-521-812
Manufacturer:EDAC
Manufacturer Number:896-058-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-521-812

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer seamless and reliable connections. Featuring 58 positions in total, these connectors are perfect for various applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for demanding environments. Upgrade your PCB setup with these top-notch connectors and experience unrivaled performance.