896-058-522-203

Heilind Number:EDA896-058-522-203
Manufacturer:EDAC
Manufacturer Number:896-058-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-522-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a 3A amperage rating and a temperature range of -40 to 105°C, they ensure secure power transmission even in extreme conditions. Offering a total of 58 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient board-to-board connections. The straight mount orientation makes installation hassle-free. Elevate your electronic assemblies with these high-quality connectors, perfect for a wide range of applications.