896-058-522-207

Heilind Number:EDA896-058-522-207
Manufacturer:EDAC
Manufacturer Number:896-058-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-522-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and a total of 58 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for precise placement on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial and high-performance systems. The sleek black design adds a professional touch to your electronic assemblies, while the straight mount orientation facilitates easy installation. Trust in our Card Edge Connectors to deliver top-notch connectivity solutions for your projects.