896-058-522-803

Heilind Number:EDA896-058-522-803
Manufacturer:EDAC
Manufacturer Number:896-058-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-522-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a current rating of 3 A, they provide efficient power transmission. The two rows of Copper Alloy contacts, spaced at .125 in pitch and .2 in row spacing, offer seamless integration onto your board. With 58 positions available, they allow for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and sturdy connection. Elevate your PCB design with these high-quality Card Edge Connectors.