896-058-522-812

Heilind Number:EDA896-058-522-812
Manufacturer:EDAC
Manufacturer Number:896-058-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-522-812

Detailed Description

Discover our high-temperature Card Edge Connectors, meticulously designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of contacts made from robust Copper Alloy, they guarantee reliable connectivity. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 58 positions offer ample connection possibilities. Designed for straight mount orientation, they provide easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for applications that require efficiency and resilience. Elevate your PCB connectivity with these top-quality connectors.