896-058-526-201

Heilind Number:EDA896-058-526-201
Manufacturer:EDAC
Manufacturer Number:896-058-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-526-201

Detailed Description

Enhance your high-temperature PCB connections with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts. With a pitch of .125 inches and two rows of 58 positions each, they offer reliable connectivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for use in a wide range of applications. Their straight mount orientation ensures easy installation on your PCBs, making them a convenient and efficient choice for your connectivity needs. Upgrade your systems with these high-quality connectors for seamless and reliable performance.