896-058-526-204

Heilind Number:EDA896-058-526-204
Manufacturer:EDAC
Manufacturer Number:896-058-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-526-204

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even under extreme conditions. Each connector offers 58 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Constructed with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. With an amperage rating of 3A and a wide operating temperature range from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Furthermore, the straight mount orientation allows for easy installation on PCBs. Elevate your connectivity setup with these high-performance Card Edge Connectors.