896-058-526-207

Heilind Number:EDA896-058-526-207
Manufacturer:EDAC
Manufacturer Number:896-058-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-526-207

Detailed Description

Elevate your connectivity with our high temperature Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and safety. With a current rating of 3A and contact material crafted from Copper Alloy, they ensure reliable power transmission. The double-row design with 58 positions allows for versatile PCB connections, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Perfect for straight mounting orientation, these connectors operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with these essential components.