896-058-526-802

Heilind Number:EDA896-058-526-802
Manufacturer:EDAC
Manufacturer Number:896-058-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-526-802

Detailed Description

Upgrade your PCB connectivity with these high temperature card edge connectors. Designed for optimal performance in demanding environments, they feature a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, you can rely on them for efficient power transmission. The copper alloy contact material ensures reliable signal transfer, while the two rows of 58 positions offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where reliability is key. Their straight mount orientation and .125-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your system with these high-quality connectors for seamless board-to-board connections.