896-058-526-803

Heilind Number:EDA896-058-526-803
Manufacturer:EDAC
Manufacturer Number:896-058-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-526-803

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With two rows and 58 positions, they ensure seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications. The sleek black design adds a touch of sophistication while the straight mount orientation allows for easy installation. Trust in the quality and precision of our Card Edge Connectors for your electronic projects.