896-058-526-807

Heilind Number:EDA896-058-526-807
Manufacturer:EDAC
Manufacturer Number:896-058-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-526-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black exterior and are crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a 2-row configuration and 58 positions, they offer ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the operating temperature range of -40 to 105 °C makes them suitable for various environments. Perfect for board-to-board connections, these connectors have a pitch of .125 inches and row spacing of .2 inches, providing a secure and stable interface. Choose our Card Edge Connectors for high-performance applications in the electronics industry.