896-058-526-812

Heilind Number:EDA896-058-526-812
Manufacturer:EDAC
Manufacturer Number:896-058-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-526-812

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and durability. With a current rating of 3 A and copper alloy contacts, they guarantee reliable power transmission. Featuring two rows and 58 positions with a pitch of .125 inches and row spacing of .2 inches, they offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB assembly with these high-quality connectors, a must-have in any engineer's toolbox.