896-058-540-204

Heilind Number:EDA896-058-540-204
Manufacturer:EDAC
Manufacturer Number:896-058-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-540-204

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a compact design comprising two rows of 58 positions, they offer seamless integration on your PCB. Crafted with precision, the connectors boast copper alloy contacts for efficient power transmission, while operating flawlessly in temperatures ranging from -40 to 105 °C. Whether you're working on industrial machinery or high-tech electronics, trust in the superior quality of our Card Edge Connectors to streamline your connections with ease.