896-058-540-208

Heilind Number:EDA896-058-540-208
Manufacturer:EDAC
Manufacturer Number:896-058-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-540-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 58 positions, they offer ample connectivity options for your circuitry. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance even in extreme conditions. Trust in our Card Edge Connectors for secure and efficient board-to-board connections in your electronic designs. Explore our full range of connectors for more solutions tailored to your needs.