896-058-540-802

Heilind Number:EDA896-058-540-802
Manufacturer:EDAC
Manufacturer Number:896-058-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-540-802

Detailed Description

Elevate your electronic connections with these high-temp card edge connectors. Designed for optimal performance, they feature a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage rating, they ensure reliable power transmission. The two-row design, with a total of 58 positions, allows for efficient data transfer. Crafted with copper alloy contacts and a .125-inch pitch, they offer seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're working on a personal project or a professional endeavor, these connectors are a must-have for any PCB assembly task. Trust in their quality and performance to streamline your connections effortlessly.