896-058-540-803

Heilind Number:EDA896-058-540-803
Manufacturer:EDAC
Manufacturer Number:896-058-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-540-803

Detailed Description

Enhance your high-temperature connectivity with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts providing a total of 58 positions, they offer reliable and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your PCB setup with these high-quality connectors, a must-have in any electronic assembly toolkit.