896-058-540-808

Heilind Number:EDA896-058-540-808
Manufacturer:EDAC
Manufacturer Number:896-058-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-540-808

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed to meet the most demanding applications. With a sleek black finish, these connectors offer reliable performance in high-temperature environments, operating seamlessly between -40 and 105°C. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, they ensure long-lasting connectivity even in harsh conditions. With two rows and 58 positions, they provide ample space for your PCB connection needs. The .125-inch pitch and .2-inch row spacing offer precise and efficient board-to-board connections. Whether for industrial machinery or electronic devices, these connectors guarantee a secure and stable mount orientation, with an amperage rating of 3A. Trust in our Card Edge Connectors for exceptional quality and performance in your projects.