896-058-541-202

Heilind Number:EDA896-058-541-202
Manufacturer:EDAC
Manufacturer Number:896-058-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-541-202

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and fire resistance. With a 3A amperage rating and copper alloy contacts, they ensure efficient power transmission. The two-row design with 58 positions allows for versatile connection options, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality Card Edge Connectors.