896-058-541-203

Heilind Number:EDA896-058-541-203
Manufacturer:EDAC
Manufacturer Number:896-058-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-541-203

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and a total of 58 positions, they offer ample connectivity options for your PCB applications. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suited for a wide range of industrial and commercial settings. Trust in our connectors to deliver superior quality and performance, meeting the stringent requirements of your projects. Available in sleek black color, with a straight mount orientation, they not only excel in functionality but also in aesthetics. Upgrade your connectivity solutions with these high-temp card edge connectors.