896-058-541-204

Heilind Number:EDA896-058-541-204
Manufacturer:EDAC
Manufacturer Number:896-058-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-541-204

Detailed Description

Elevate your PCB connection with our high-temp card edge connectors. Sleek in black and crafted for durability, these connectors are designed to withstand extreme temperatures ranging from -40 to 105°C. With a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material, they guarantee reliable performance even in challenging environments. Featuring two rows and 58 positions, they offer ample connectivity options for your circuitry. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing make for easy and efficient installation. Whether for industrial or commercial applications, these connectors, with their straight mount orientation, are a must-have for seamless board-to-board PCB connections. Upgrade your setup today and experience enhanced performance and stability.