896-058-541-207

Heilind Number:EDA896-058-541-207
Manufacturer:EDAC
Manufacturer Number:896-058-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-541-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and conductivity. With two rows and a total of 58 positions, they offer ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation allows for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-performance applications. Elevate your board-to-board connections with these essential components.