896-058-541-208

Heilind Number:EDA896-058-541-208
Manufacturer:EDAC
Manufacturer Number:896-058-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-541-208

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are a reliable solution for demanding applications. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, they offer both durability and style. Featuring two rows and 58 positions, they provide ample connectivity options. The copper alloy contact material ensures high conductivity, while the .125-inch pitch and .2-inch row spacing offer precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are built to withstand harsh environments. Whether for industrial or commercial use, these connectors are a versatile choice for your PCB connectivity needs. Explore our full range of products to find the perfect solution for your application.