896-058-541-212

Heilind Number:EDA896-058-541-212
Manufacturer:EDAC
Manufacturer Number:896-058-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-541-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring a secure and efficient connection. With two rows of 58 positions, they offer ample versatility for your circuitry needs. The black color and straight mount orientation add a sleek and functional touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and high-performance applications. Upgrade your board-to-board connections with ease and confidence.