896-058-541-802

Heilind Number:EDA896-058-541-802
Manufacturer:EDAC
Manufacturer Number:896-058-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature two rows with a total of 58 positions, perfect for seamless integration on your board. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and stable connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees high-temperature resistance and safety compliance. Crafted with copper alloy contacts, they offer reliable conductivity for your electronic devices. Operating seamlessly in extreme environments from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Upgrade your setup with these essential components, trusted for their quality and performance.