896-058-541-803

Heilind Number:EDA896-058-541-803
Manufacturer:EDAC
Manufacturer Number:896-058-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-541-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a contact material of Copper Alloy, they offer excellent conductivity for seamless signal transmission. Their two-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 58 positions, making them ideal for a variety of applications. The straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Trust in our commitment to quality and performance with our wide range of PCB connectors, including Board To Board PCB Connectors, and explore the possibilities for seamless connectivity.