896-058-541-804

Heilind Number:EDA896-058-541-804
Manufacturer:EDAC
Manufacturer Number:896-058-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-541-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a double-row configuration and a total of 58 positions, they offer ample connectivity options for your PCB applications. The copper alloy contacts provide efficient signal transmission, while the 3A amperage rating guarantees safe and stable power delivery. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Whether you're working on telecommunications, automotive, or aerospace projects, trust in our connectors to deliver superior performance. Upgrade your connectivity solutions today.