896-058-541-808

Heilind Number:EDA896-058-541-808
Manufacturer:EDAC
Manufacturer Number:896-058-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-541-808

Detailed Description

Enhance your high-temperature electronics assemblies with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power delivery. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer precise connectivity for up to 58 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and easy to integrate. Elevate your PCB connections with these top-of-the-line connectors, perfect for a wide range of applications.