896-058-541-812

Heilind Number:EDA896-058-541-812
Manufacturer:EDAC
Manufacturer Number:896-058-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-541-812

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing seamless power delivery at 3A, they ensure reliable and efficient operation. Featuring a pitch of .125 inches and accommodating 58 positions, they offer versatile connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications, from industrial machinery to aerospace systems. Trust in our connectors to deliver exceptional quality and performance, meeting the highest standards in the industry. Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing seamless power delivery at 3A, they ensure reliable and efficient operation. Featuring a pitch of .125 inches and accommodating 58 positions, they offer versatile connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications, from industrial machinery to aerospace systems. Trust in our connectors to deliver exceptional quality and performance, meeting the highest standards in the industry.