896-058-555-201

Heilind Number:EDA896-058-555-201
Manufacturer:EDAC
Manufacturer Number:896-058-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal durability and efficiency, these connectors boast a sleek black finish and are capable of withstanding high temperatures, thanks to their UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of copper alloy contacts, they offer reliable power transmission at an amperage of 3A. With a pitch of .125 inches and 58 positions, they ensure seamless integration into your circuitry. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these top-quality connectors.