896-058-555-202

Heilind Number:EDA896-058-555-202
Manufacturer:EDAC
Manufacturer Number:896-058-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-555-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors deliver reliable power with an amperage rating of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure long-lasting performance. Featuring two rows of 58 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your PCB projects. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and efficient, making them a must-have for any electronics setup. Upgrade your connections today.