896-058-555-207

Heilind Number:EDA896-058-555-207
Manufacturer:EDAC
Manufacturer Number:896-058-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-555-207

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, they ensure reliable power transmission, while their Copper Alloy contacts guarantee superior conductivity. Featuring two rows and 58 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Perfect for secure board-to-board connections, they come in a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Take your PCB assembly to the next level with these high-quality connectors.