896-058-555-208

Heilind Number:EDA896-058-555-208
Manufacturer:EDAC
Manufacturer Number:896-058-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-555-208

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission for your PCB applications. The two-row design with 58 positions offers ample connectivity options, while the Copper Alloy contacts ensure efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Their .125-inch pitch and .2-inch row spacing, combined with straight mount orientation, make installation a breeze. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.