896-058-555-802

Heilind Number:EDA896-058-555-802
Manufacturer:EDAC
Manufacturer Number:896-058-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-555-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3 A, they ensure reliable power transmission. Featuring two rows and 58 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. With a pitch of .125 in and row spacing of .2 in, precise alignment is easily achieved. Their straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Elevate your electronic designs with this essential component.