896-058-555-803

Heilind Number:EDA896-058-555-803
Manufacturer:EDAC
Manufacturer Number:896-058-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-555-803

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 58 positions, they ensure seamless data transmission. Their straight mount orientation and compact .2-inch row spacing provide easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for various applications in the electronics industry. Elevate your connectivity game with these premium components.