896-058-555-804

Heilind Number:EDA896-058-555-804
Manufacturer:EDAC
Manufacturer Number:896-058-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-555-804

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a current rating of 3 A and copper alloy contacts, you can trust in their conductivity. The 2-row configuration with 58 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for board-to-board applications, these connectors boast a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components for seamless electronic integration.