896-058-555-807

Heilind Number:EDA896-058-555-807
Manufacturer:EDAC
Manufacturer Number:896-058-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-058-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-058-555-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a double-row configuration and 58 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where high temperatures are a concern. Trust in our connectors to provide secure and stable board-to-board connections, even in the harshest conditions. Elevate your electronics assembly with our premium Card Edge Connectors.